| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/4121-24-2/6-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Part Aliases: | 138595-000 |
| SKU: | RYC55/4121-24-2/6-9 |
55/4121-24-2/6-9
| Heilind Number: | RYC55/4121-24-2/6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/4121-24-2/6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This 24 AWG Multiconductor Industrial Cable is designed for high-performance electrical power applications, boasting a maximum voltage rating of 600 V AC. Constructed with tin-coated copper conductors and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it ensures reliable conductivity and protection against environmental factors. Operating efficiently in a wide temperature range from -65 to 150 °C, this cable is suitable for use in demanding industrial environments. Trust in its quality and performance for your wiring needs.

