| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-14-2(LAT3) |
| Outside Diameter: | .087 in, 2.21 mm |
| Insulation Material: | Radiation Crosslinked Modified Fluropolymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .067 - .069 in, 1.69 - 1.74 mm |
| Wire Size: | 14 AWG, 2.08 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Part Aliases: | CQ69083001 |
| SKU: | RYC55/9952-14-2(LAT3) |
55/9952-14-2(LAT3)
| Heilind Number: | RYC55/9952-14-2(LAT3) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-14-2(LAT3) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire, featuring a single conductor with 37 strands for optimal flexibility. The 14 AWG silver-plated copper conductor ensures efficient conductivity, while the .087-inch outside diameter and 2.21mm insulation made of radiation crosslinked modified fluoropolymer guarantee durability and safety. With a rated voltage of 600V, this red wire is suitable for various applications, meeting your connectivity needs with reliability and performance. Upgrade your setup with this essential component, perfect for both professional and DIY projects.

