55/9952-20-2(LAT3)

Heilind Number:RYC55/9952-20-2(LAT3)
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/9952-20-2(LAT3)
ECAD Model:
3D Model

Description:

55/9952-20-2(LAT3)

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/9952-20-2(LAT3)
Outside Diameter:.052 in, 1.32 mm
Insulation Material:Radiation-Crosslinked, Modified Fluoropolymer
Wire Diameter:.052 in, 1.32 mm
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Plated High Strength Copper Alloy
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Wire Color:Red
Part Aliases:6557053002
SKU:RYC55/9952-20-2(LAT3)