55/9952-20-9(LAT3)

Heilind Number:RYC55/9952-20-9(LAT3)
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/9952-20-9(LAT3)
ECAD Model:
3D Model

Description:

55/9952-20-9(LAT3)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/9952-20-9(LAT3)
Outside Diameter:.052 in, 1.32 mm
Insulation Material:Radiation-Crosslinked, Modified Fluoropolymer
Wire Diameter:.052 in, 1.32 mm
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Plated High Strength Copper Alloy
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Wire Color:White
Part Aliases:3065953006
SKU:RYC55/9952-20-9(LAT3)

Detailed Description

Enhance your wire management system with this high-performance hookup wire. Featuring a single conductor with 19 strands, it ensures reliable connectivity. The conductor is made of silver-plated high-strength copper alloy, providing both durability and efficient signal transmission. With an outside diameter of 0.052 inches and insulation made of radiation-crosslinked, modified fluoropolymer, this wire is suitable for various applications. Its 20 AWG wire size and 600V rated voltage make it ideal for both residential and commercial use. The white color adds a sleek touch to your setup, while its quality construction guarantees long-lasting performance. Upgrade your wire setup with this top-of-the-line solution, perfect for all your connectivity needs.