| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-26-1(LAT3) |
| Insulation Material: | Radiation-Crosslinked, Modified Fluoropolymer |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | E751863001 |
| SKU: | RYC55/9952-26-1(LAT3) |
55/9952-26-1(LAT3)
| Heilind Number: | RYC55/9952-26-1(LAT3) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-26-1(LAT3) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electrical projects with our cutting-edge 26 AWG wire, meticulously crafted with a .13 mm² silver-plated high strength copper alloy conductor for optimal conductivity. Engineered with radiation-crosslinked, modified fluoropolymer insulation, this wire offers unmatched durability and protection, making it ideal for high-voltage applications up to 600 V. Compliant with E751863001 standards, it guarantees reliability and safety in every use. Elevate your wire management game with this essential component, a must-have for professionals in various industries.

