| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-28-8(LAT3) |
| Outside Diameter: | .66 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Fluoropolymer |
| Wire Diameter: | .66 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | .08 mm², 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Jacket Color: | Gray |
| Part Aliases: | E357563001 |
| SKU: | RYC55/9952-28-8(LAT3) |
55/9952-28-8(LAT3)
| Heilind Number: | RYC55/9952-28-8(LAT3) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-28-8(LAT3) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management with this high-performance hookup wire, designed for precision and reliability. Crafted with a single conductor made of silver-plated high strength copper alloy, it ensures optimal conductivity for various applications. The insulation material, a radiation-crosslinked modified fluoropolymer, guarantees durability and protection, while the 28 AWG wire size and 19 strands offer flexibility and ease of use. With a rated voltage of 600V, this wire is suitable for both residential and commercial projects. Its sleek gray color adds a professional touch, making it a versatile choice for all your wiring needs. Upgrade to this top-quality wire for seamless connectivity every time.

