| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-28-9(LAT1) |
| Outside Diameter: | .026 in, .66 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Fluoropolymer |
| Wire Diameter: | .026 in, .66 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Wire Size: | .08 mm², 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 7351513004 |
| SKU: | RYC55/9952-28-9(LAT1) |
55/9952-28-9(LAT1)
| Heilind Number: | RYC55/9952-28-9(LAT1) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-28-9(LAT1) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-performance hookup wire. Featuring a single conductor with 19 strands of silver-plated high strength copper alloy, it ensures reliable conductivity. The radiation-crosslinked, modified fluoropolymer insulation guarantees durability, making it suitable for various applications. With an outside diameter of 0.026 inches (0.66 mm) and a wire diameter of 28 AWG (0.08 mm²), it meets industry standards for both size and performance. Rated for 600 volts, this white wire is essential for maintaining efficient electrical connections in any setting. Upgrade your wire and cable setup with this top-quality component.

