| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-30-2(LAT3) |
| Outside Diameter: | .025 in, .63 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Fluoropolymer |
| Wire Diameter: | .024 in, .61 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Wire Size: | .05 mm², 30 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Part Aliases: | 8385673001 |
| SKU: | RYC55/9952-30-2(LAT3) |
55/9952-30-2(LAT3)
| Heilind Number: | RYC55/9952-30-2(LAT3) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-30-2(LAT3) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality, radiation-crosslinked, modified fluoropolymer-insulated hookup wire. Featuring a single conductor made of silver-plated high strength copper alloy, it ensures reliable conductivity. With an outside diameter of .025 inches (.63 mm) and a wire diameter of .024 inches (.61 mm), it's suitable for various applications. The 19-strand construction, with each strand measuring 38 AWG, guarantees flexibility and durability. Rated for 600 volts, this wire in a vibrant red color is easy to identify in any setup. Upgrade your wire and cable assemblies with this essential component.

