| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-30-4(LAT1) |
| Wire Size: | .05 mm², 30 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Outside Diameter: | .024 in, .61 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Insulation Material: | Radiation-Crosslinked, Modified Fluoropolymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | A273523001 |
| SKU: | RYC55/9952-30-4(LAT1) |
55/9952-30-4(LAT1)
| Heilind Number: | RYC55/9952-30-4(LAT1) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-30-4(LAT1) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 30AWG silver-plated copper wire. Featuring a durable radiation-crosslinked fluoropolymer insulation in vibrant yellow, this wire offers exceptional protection and longevity. With a rated voltage of 600V and an operating temperature range from -65°C to 200°C, it's perfect for a wide range of applications. The 19 strands ensure flexibility and ease of use, while the precise .05mm² conductor size guarantees efficient conductivity. Whether you're working on hookup or equipment installations, this wire is a reliable choice for professionals and DIY enthusiasts alike.

