55/9960-22-2(LAT3)

Heilind Number:RYC55/9960-22-2(LAT3)
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/9960-22-2(LAT3)
ECAD Model:
3D Model

Description:

55/9960-22-2(LAT3)

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/9960-22-2(LAT3)
Outside Diameter:.038 in, .97 mm
Insulation Material:Radiation-Crosslinked, Modified ETFE
Wire Diameter:.038 in, .97 mm
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Plated Copper
Wire Size:22 AWG, .33 mm²
Rated Voltage:600 V
Wire Color:Red
Jacket Color:Red
Part Aliases:A124403001
SKU:RYC55/9960-22-2(LAT3)