| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9960-22-9(LAT2) |
| Outside Diameter: | .038 in, .97 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Wire Diameter: | .038 in, .97 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | CQ76353001 |
| SKU: | RYC55/9960-22-9(LAT2) |
55/9960-22-9(LAT2)
| Heilind Number: | RYC55/9960-22-9(LAT2) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9960-22-9(LAT2) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality hookup wire, boasting an outside diameter of .038 inches and crafted from radiation-crosslinked, modified ETFE insulation material. With a single conductor composed of 19 silver-plated copper strands, this wire ensures optimal conductivity and durability. Measuring at 22 AWG (.33 mm²), it is suitable for various applications requiring a rated voltage of 600V. The sleek white design of both the wire and jacket adds a professional touch to any setup. Upgrade your wiring essentials with this reliable component, essential for efficient connectivity in a range of projects.

