| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9960-24-2(LAT2) |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | CQ76523001 |
| SKU: | RYC55/9960-24-2(LAT2) |
55/9960-24-2(LAT2)
| Heilind Number: | RYC55/9960-24-2(LAT2) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9960-24-2(LAT2) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality hook-up and equipment wire. Designed for optimal performance, this wire features a radiation-crosslinked, modified ETFE insulation material that ensures durability and longevity. The conductor is made of silver-plated high strength copper alloy, providing excellent conductivity. With a wire size of 24 AWG (.2 mm²) and a rated voltage of 600V, it is suitable for a wide range of applications. Trust in the reliability of our wire for seamless connectivity in your projects.

