| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9960-24-9(LAT2) |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CQ76363001 |
| SKU: | RYC55/9960-24-9(LAT2) |
55/9960-24-9(LAT2)
| Heilind Number: | RYC55/9960-24-9(LAT2) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9960-24-9(LAT2) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-quality Radiation-Crosslinked, Modified ETFE Wire. Designed for optimal conductivity, it features a Silver-Plated High Strength Copper Alloy conductor, ensuring reliable performance. With a wire size of 24 AWG (.2 mm²) and a rated voltage of 600V, it meets the demands of various applications. Durable and efficient, this wire is a perfect choice for hookup and equipment installations. Upgrade your projects with this top-tier wiring solution.

