55/9960-28-8(LAT3)

Heilind Number:RYC55/9960-28-8(LAT3)
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/9960-28-8(LAT3)
ECAD Model:
3D Model

Description:

55/9960-28-8(LAT3)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/9960-28-8(LAT3)
Outside Diameter:.023 in, .6 mm
Insulation Material:Radiation-Crosslinked, Modified ETFE
Wire Diameter:.024 in, .6 mm
Number of Conductors:1
Number of Strands:7
Conductor Material:Silver-Plated High Strength Copper Alloy
Wire Size:.08 mm², 28 AWG
Rated Voltage:600 V
Wire Color:Gray
Jacket Color:Gray
Part Aliases:8177973001
SKU:RYC55/9960-28-8(LAT3)

Detailed Description

This high-performance wire features a durable Radiation-Crosslinked, Modified ETFE insulation, ensuring reliable protection for the single conductor within. With an outside diameter of .023 inches and a wire diameter of .024 inches, it is meticulously crafted for precision. The conductor itself is made of Silver-Plated High Strength Copper Alloy, consisting of seven strands for enhanced flexibility and conductivity. Rated for 600 volts, this 28 AWG wire (equivalent to .08 mm²) is suitable for a wide range of applications. Its sleek gray color scheme, both for the wire and the jacket, adds a modern touch to any setup. Trust in the quality of this wire for seamless wire management and connectivity in various projects.