| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-10-2 |
| Wire Size: | 10 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Outside Diameter: | .128 in, 3.25 mm |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 070069-002 55A0111-10-2 |
| SKU: | RYC55A0111-10-2.M |
55A0111-10-2
| Heilind Number: | RYC55A0111-10-2.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-10-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance wire, boasting a durable construction that ensures reliable connectivity. Featuring a 10 AWG tin-coated copper conductor with 37 strands, it guarantees efficient power transmission. The red jacket not only adds a pop of color but also signifies its 600V rating, suitable for various applications. With an outside diameter of 3.25mm and an insulation thickness of 0.13mm, this wire offers flexibility and protection. Crafted from modified radiation cross-linked ETFE polymer, it can withstand temperatures ranging from -65 to 150°C, making it ideal for both indoor and outdoor use. Upgrade to this premium wire for seamless connectivity and peace of mind in your projects.

