| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-10-45 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Green |
| Part Aliases: | E120903001 |
| SKU: | RYC55A0111-10-45 |
55A0111-10-45
Specifications
Detailed Description
Enhance your wire management system with our high-quality hookup wire, designed for optimal performance and durability. This wire features a modified radiation cross-linked ETFE polymer insulation, ensuring reliable protection for the tin-coated copper conductor within. With a substantial 10 AWG wire size and a 600 V rating, it's suitable for a wide range of applications, from industrial to residential. The vibrant yellow with green stripe color makes it easy to identify, while meeting E120903001 standards for quality and safety. Upgrade your setup with this essential component, perfect for ensuring efficient and secure connections in any project.

