| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-10-9 |
| Wire Size: | 10 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .128 in, 3.25 mm |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216127-000 |
| SKU: | RYC55A0111-10-9 |
55A0111-10-9
Specifications
Detailed Description
Experience superior performance with our 10 AWG white jacketed wire, designed for high-voltage applications up to 600 V. Crafted with precision, this single-conductor wire features 37 tin-coated copper strands for optimal conductivity. Its insulation, made of modified radiation cross-linked ETFE polymer, ensures durability in extreme temperatures ranging from -65 to 150 °C. With a conductor outside diameter of 2.82 mm and an outside diameter of 3.25 mm, this wire guarantees efficient power transmission. Ideal for hookup and equipment installations, it complies with RoHS standards, making it a reliable and eco-friendly choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

