| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-0 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .103 in, 2.62 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216116-000 2161163002 |
| SKU: | RYC55A0111-12-0 |
55A0111-12-0
Specifications
Detailed Description
Enhance your wire management setup with this high-quality black hook-up wire. Designed for optimal performance, this wire features a single conductor made of tin-coated copper, ensuring reliable conductivity. With a wire size of 12 AWG and rated voltage of 600 V, it is suitable for a variety of applications. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability and safety. This wire, with a 28 AWG strand size and 37 strands, offers flexibility and ease of use. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your wire and cable systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

