| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Outside Diameter: | .103 in, 2.62 mm |
| Number of Strands: | 37 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216250-000 2162503001 |
| SKU: | RYC55A0111-12-1 |
55A0111-12-1
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 12 AWG hook-up wire. Constructed with durable tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it offers reliable performance and protection. With a 600V rating, it's suitable for a wide range of applications. The rich brown color of both the wire and jacket adds a professional touch to your installations. Perfect for wire management, equipment wiring, and various other projects, this wire is a versatile and essential component in any toolkit. Upgrade your wiring setup with this top-notch product.

