| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-2 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .103 in, 2.62 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216126-000 2161263003 |
| SKU: | RYC55A0111-12-2 |
55A0111-12-2
Specifications
Detailed Description
Enhance your wire management setup with this high-quality equipment wire, featuring a durable construction that meets RoHS compliance standards. The single conductor design, with 37 strands of tin-coated copper, ensures reliable performance, while the insulating jacket made of Modified Radiation Cross-linked ETFE Polymer guarantees safety and longevity. With a wire size of 12 AWG and a rated voltage of 600V, this red-colored wire is perfect for various applications where efficiency and precision are paramount. Upgrade your wiring systems with this essential component, offering both functionality and peace of mind.

