| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-3 |
| Wire Size: | 12 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .103 in, 2.62 mm |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216251-000 2162513001 |
| SKU: | RYC55A0111-12-3 |
55A0111-12-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 12 AWG wire, boasting a durable construction for optimal performance. Its tin-coated copper conductor, featuring 37 strands, ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is ideal for various applications. The vibrant orange jacket not only provides visibility but also adds a pop of color to your setup. Trust in the reliability and versatility of this hook-up and equipment wire for your projects.

