55A0111-12-4

Heilind Number:RYC55A0111-12-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-12-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0111-12-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-12-4
Outside Diameter:.103 in, 2.62 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.088 in, 2.24 mm
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Insulation Thickness:.005 in
Part Aliases:216117-000 2161173001
SKU:RYC55A0111-12-4

Detailed Description

Enhance your electrical projects with this high-quality 12 AWG wire, featuring a durable tin-coated copper conductor for optimal conductivity. Its yellow jacket not only ensures visibility but also signifies its 600V rating, making it suitable for a wide range of applications. With 37 strands, this wire offers flexibility without compromising on performance. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees reliability in harsh environments with an operating temperature range of -65 to 150 °C. Measuring at .103 inches in diameter, it's easy to work with, while the .005 inches insulation thickness provides essential protection. Whether for hookup or equipment wiring, this wire is a dependable choice for professionals and DIY enthusiasts alike.