55A0111-12-45

Heilind Number:RYC55A0111-12-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-12-45
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0111-12-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-12-45
Outside Diameter:.103 in, 2.62 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.085 - .087 in, 2.15 - 2.21 mm
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Insulation Thickness:.005 in
Jacket Striping Color:Green
Part Aliases:857519-000 8575193001
SKU:RYC55A0111-12-45

Detailed Description

Enhance your wiring projects with this high-quality 12 AWG hook-up wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor with 37 strands, it ensures efficient conductivity. The yellow jacket color not only provides visibility but also indicates its 600V rated voltage, suitable for demanding environments. With an outside diameter of .103 inches and insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire offers excellent protection and durability. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for both indoor and outdoor use. The green jacket striping adds a touch of organization to your setup. Whether you're working on electronics, machinery, or other projects, this wire, a part of our Hookup & Equipment Wire collection, guarantees top-notch performance and longevity. Upgrade your wiring essentials with this dependable solution.