55A0111-12-5

Heilind Number:RYC55A0111-12-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-12-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0111-12-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-12-5
Outside Diameter:.103 in, 2.62 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.088 in, 2.24 mm
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Green
Insulation Thickness:.005 in
Part Aliases:216252-002
SKU:RYC55A0111-12-5

Detailed Description

Enhance your wiring projects with this high-quality 12 AWG green wire, designed for optimal performance and durability. With a rated voltage of 600 V, it ensures reliable power transmission. The conductor, made of tin-coated copper with 37 strands, offers excellent conductivity. Encased in modified radiation cross-linked ETFE polymer insulation, it guarantees safety and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this wire is suitable for various environments. Its slender .103-inch diameter and single-conductor design make it easy to work with, while the .005-inch insulation thickness provides added protection. Perfect for hookup and equipment applications, this wire is a must-have for any wiring project.