| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Outside Diameter: | .103 in, 2.62 mm |
| Number of Strands: | 37 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216118-000 2161183003 |
| SKU: | RYC55A0111-12-6 |
55A0111-12-6
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 12 AWG blue hookup wire. Featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation and tin-coated copper conductor, this wire ensures reliable conductivity and protection against heat and abrasion. With a 600V rating, it's suitable for a wide range of applications, while the vibrant blue color makes it easy to identify. Whether you're working on residential or commercial projects, this wire is a must-have for efficient wire management. Elevate your wiring setup with this top-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

