| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Part Aliases: | 216119-000 |
| SKU: | RYC55A0111-12-7 |
55A0111-12-7
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG wire, featuring a durable jacket in a sleek violet hue. With a rated voltage of 600 V, it ensures reliable performance in various applications. The conductor is made of tin-coated copper, offering excellent conductivity, while the insulation crafted from modified radiation cross-linked ETFE polymer guarantees longevity even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire is a versatile and essential component for any wiring setup. Upgrade your setup with this reliable and efficient hookup wire.

