| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-8 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216253-000 |
| SKU: | RYC55A0111-12-8 |
55A0111-12-8
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 12 AWG wire, designed for optimal performance and durability. Featuring a single conductor made of tin-coated copper with 37 strands, it ensures reliable conductivity. The gray jacket, made of modified radiation cross-linked ETFE polymer, offers excellent insulation and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its meticulous construction, including an outside diameter of 2.62mm and an insulation thickness of 0.005 inches, guarantees efficiency and safety. Trust in this meticulously engineered wire for your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

