| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-12-9 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216054-000 |
| SKU: | RYC55A0111-12-9 |
55A0111-12-9
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 12 AWG wire, featuring a durable tin-coated copper conductor. Designed for maximum performance, it boasts a white jacket and is compliant with RoHS standards. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its 37 strands ensure flexibility and durability, while the insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection. Trust in the reliability of this single-conductor wire for all your hookup and equipment needs.

