| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-0 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .085 in, 2.16 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216254-000 2162543001 |
| SKU: | RYC55A0111-14-0 |
55A0111-14-0
Specifications
Detailed Description
Enhance your wiring projects with this high-quality black insulated wire. Made with tin-coated copper, it offers durability and reliable conductivity. The single conductor features 19 strands, each 27 AWG in size, making it flexible and easy to work with. With an outside diameter of .085 inches (2.16 mm) and a wire size of 14 AWG, it's suitable for a variety of applications. Rated for 600V, it ensures safe and efficient performance. Crafted with Modified Radiation Cross-linked ETFE Polymer insulation, it meets RoHS compliance standards for environmental responsibility. Perfect for wire management, hookup, and equipment wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

