| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-1 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .085 in, 2.16 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216255-000 2162553001 |
| SKU: | RYC55A0111-14-1 |
55A0111-14-1
Specifications
Detailed Description
Enhance your wire management with this high-quality single-conductor hookup wire. Featuring a durable construction with tin-coated copper strands, it ensures reliable performance in various applications. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, while the 14 AWG wire size and 27 AWG strand size provide optimal conductivity. With an outside diameter of 2.16 mm (.085 in) and a brown color for easy identification, this wire is a versatile solution for projects requiring a rated voltage of up to 600 V. Upgrade your setup with this essential component for seamless connectivity and efficient power transmission.

