| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-2 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .085 in, 2.16 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216017-000 2160173001 |
| SKU: | RYC55A0111-14-2 |
55A0111-14-2
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 14 AWG red wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The outer insulation, made of Modified Radiation Cross-linked ETFE Polymer, provides excellent protection and flexibility. With a rated voltage of 600V, it is suitable for various applications. Compliant with RoHS standards, this wire guarantees safety and environmental responsibility. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox. Stay organized and efficient with our top-notch hookup wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

