| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-3 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .085 in, 2.16 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Orange |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216256-000 2162563001 |
| SKU: | RYC55A0111-14-3 |
55A0111-14-3
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 14 AWG orange wire. Featuring a single conductor made of tin-coated copper, this wire ensures reliable conductivity in various applications. With a durable insulation material of Modified Radiation Cross-linked ETFE Polymer, it offers excellent protection and is rated for up to 600 V. The 19-strand design, consisting of 27 AWG strands, guarantees flexibility and ease of use. Whether you're working on electronics, appliances, or industrial machinery, this wire is a versatile and essential component for efficient wire management.

