| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-4 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216018-000 2160183001 |
| SKU: | RYC55A0111-14-4 |
55A0111-14-4
Specifications
Detailed Description
Elevate your electrical projects with this high-performance 14 AWG wire, meticulously crafted for durability and efficiency. Its bright yellow jacket ensures easy identification, while its 600 V rating guarantees reliable power transmission. With a conductor made of tin-coated copper and insulation crafted from modified radiation cross-linked ETFE polymer, this wire offers exceptional conductivity and protection. Featuring 19 strands and an outside diameter of 2.16 mm, it's suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire is a versatile and essential component for any wiring task. Upgrade your setup with this top-quality Hookup & Equipment Wire.

