| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-40 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Black |
| Part Aliases: | CX9523-000 |
| SKU: | RYC55A0111-14-40 |
55A0111-14-40
Specifications
Detailed Description
Enhance your electrical projects with this versatile 14 AWG wire, also known as CX9523-000. Its durable construction features tin-coated copper conductors, ensuring reliable performance even in demanding environments. The modified radiation cross-linked ETFE polymer insulation provides excellent protection and longevity, while the yellow jacket with black striping adds visibility and professional appearance. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications in the hookup and equipment industry. Trust in its quality and performance for your next project.

