| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-42 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Red Stripe |
| Jacket Color: | Yellow |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Red |
| Part Aliases: | CX9524-000 |
| SKU: | RYC55A0111-14-42 |
55A0111-14-42
Specifications
Detailed Description
Enhance the efficiency and safety of your electrical connections with our high-quality wire, featuring a durable construction that guarantees long-lasting performance. Crafted with a 14 AWG tin-coated copper conductor, it ensures reliable conductivity, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection against environmental factors. With a rated voltage of 600V, this wire is suitable for a variety of applications, from residential to industrial. Its distinctive yellow color with red stripe allows for easy identification, while meeting industry standards for compliance and safety. Trust in the quality of our wire for seamless and secure connectivity in any setting.

