| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-5 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216257-000 2162573001 |
| SKU: | RYC55A0111-14-5 |
55A0111-14-5
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire. Featuring a durable Tin-Coated Copper conductor with 19 strands, it ensures optimal conductivity and flexibility. The green jacket adds a pop of color and easy identification. Rated for 600V, it guarantees safe and reliable performance. With an outside diameter of 2.16mm, it's suitable for various applications. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, provides excellent protection, with a thickness of 0.005 inches. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is a versatile and essential component for any wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

