| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-7 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216258-000 2162583001 |
| SKU: | RYC55A0111-14-7 |
55A0111-14-7
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The violet jacket adds a pop of color while providing protection. With a rated voltage of 600V, it's suitable for various applications. The insulation made of modified radiation cross-linked ETFE polymer offers excellent durability, even in extreme temperatures ranging from -65 to 150°C. Its thin .085-inch outer diameter makes it easy to work with, while the single conductor design simplifies installation. Elevate your wiring setup with this versatile and dependable wire.

