| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-8 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216259-000 2162593001 |
| SKU: | RYC55A0111-14-8 |
55A0111-14-8
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 14 AWG hook-up wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The gray jacket, made from modified radiation cross-linked ETFE polymer, offers excellent protection. With a rated voltage of 600 V and an operating temperature range of -65 to 150°C, this wire is suitable for various applications. Its thin .085-inch outer diameter makes it easy to work with, while the .07-inch conductor diameter guarantees flexibility. Perfect for both professionals and DIY enthusiasts, this wire is a must-have for any wiring setup.

