| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-9 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .085 in, 2.16 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216010-000 2160103003 |
| SKU: | RYC55A0111-14-9 |
55A0111-14-9
Specifications
Detailed Description
Experience reliable performance with our high-quality 14 AWG wire, featuring a single conductor made of tin-coated copper for efficient conductivity. With a durable insulation of Modified Radiation Cross-linked ETFE Polymer in a sleek white color, this wire is not only RoHS compliant but also rated for a maximum voltage of 600 V. Its 27 AWG strand size, composed of 19 strands, ensures flexibility and easy installation. Measuring at 0.085 inches (2.16 mm) in both outside diameter and wire diameter, it is suitable for various applications in wire management, hookup, and equipment setups. Trust in its quality and versatility for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

