| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-14-91 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Brown |
| Part Aliases: | CX9525-000 |
| SKU: | RYC55A0111-14-91 |
55A0111-14-91
Specifications
Detailed Description
This high-quality hookup wire, also known by its part alias CX9525-000, is perfect for a wide range of electrical applications. Featuring a durable 14 AWG tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers excellent performance and reliability. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for use in demanding environments. Its white jacket with brown striping provides easy identification and meets industry standards. Whether for residential, commercial, or industrial use, this wire is a versatile and essential component in any electrical setup.

