| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Outside Diameter: | .068 in, 1.73 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216260-005 2162603004 |
| SKU: | RYC55A0111-16-1 |
55A0111-16-1
Specifications
Detailed Description
Enhance your wire management with our high-quality 16 AWG hook-up wire. Crafted with tin-coated copper for optimal conductivity, this brown-colored wire is encased in modified radiation cross-linked ETFE polymer insulation, ensuring durability and safety. With a 600V rating and full RoHS compliance, it meets stringent industry standards. Perfect for various applications, from DIY projects to industrial use, this wire guarantees reliable performance. Upgrade your setup with this essential component for efficient power transmission.

