| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-2 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216121-006 2161213004 |
| SKU: | RYC55A0111-16-2 |
55A0111-16-2
Specifications
Detailed Description
Enhance your wire management solutions with our high-quality Red Hookup Wire. Designed for efficient and reliable electrical connections, this wire boasts a durable construction featuring Tin-Coated Copper conductors and Modified Radiation Cross-linked ETFE Polymer insulation. With a 16 AWG wire size and 29 AWG strand size, it offers optimal flexibility and conductivity. Rated for 600 V, it ensures safe operation in various applications. RoHS compliant for environmental responsibility, this wire is a must-have for any project requiring secure and efficient wiring. Elevate your setups with the trusted performance of our Red Hookup Wire.

