| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-3 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Orange |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216108-002 2161083001 |
| SKU: | RYC55A0111-16-3 |
55A0111-16-3
Specifications
Detailed Description
Enhance your wire management with our high-quality 16 AWG orange hookup wire. Featuring a single tin-coated copper conductor with 19 strands, this wire ensures reliable connectivity. With a thick insulation layer made of modified radiation cross-linked ETFE polymer, it offers enhanced durability and protection. Measuring 1.73mm in diameter, it is suitable for various applications, and with a rated voltage of 600V, it guarantees safe and efficient performance. Rest assured, this wire is RoHS compliant, making it an environmentally friendly choice. Elevate your wiring projects with this essential component, perfect for professionals and DIY enthusiasts alike.

