| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-4 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216122-005 2161223004 |
| SKU: | RYC55A0111-16-4 |
55A0111-16-4
Specifications
Detailed Description
Enhance your wire management with this meticulously crafted hookup and equipment wire. Featuring a robust tin-coated copper conductor, it guarantees optimal conductivity and durability. The insulation, made of modified radiation cross-linked ETFE polymer, ensures safety and longevity, rated for up to 600V. With a precisely engineered 29 AWG strand size, consisting of 19 strands, this wire offers flexibility without compromising on performance. The vibrant yellow color not only adds a pop of color but also aids in easy identification. Measuring at 16 AWG, with a wire and outside diameter of 1.73mm, this wire is perfect for a wide range of applications, from industrial to residential. Upgrade your wiring setup with this high-quality solution, a must-have in any toolkit.

