| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-45 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Green |
| Part Aliases: | 521212-000 5212123001 |
| SKU: | RYC55A0111-16-45 |
55A0111-16-45
Specifications
Detailed Description
Enhance your wire management with our high-quality single-conductor hookup wire, boasting an outer diameter of 1.73mm and insulation made of Modified Radiation Cross-linked ETFE Polymer. This durable wire, featuring a 16 AWG tin-coated copper conductor, offers reliable performance with a rated voltage of 600V. Its 29 AWG, 19-strand design ensures flexibility and easy installation, while the vibrant yellow with green stripe color coding allows for quick identification. Perfect for various applications, this wire guarantees efficient and safe connectivity in any project. Upgrade your setup with this essential component today.

