55A0111-16-5

Heilind Number:RYC55A0111-16-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-16-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0111-16-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-16-5
Outside Diameter:.068 in, 1.73 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.056 in, 1.42 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Green
Insulation Thickness:.005 in
Part Aliases:216207-004
SKU:RYC55A0111-16-5

Detailed Description

Enhance your electrical projects with our high-quality 16 AWG wire, designed for optimal performance and durability. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures efficient conductivity. The green jacket color not only adds a touch of style but also provides easy identification. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection and longevity. The precise construction, with an outside diameter of 1.73mm and conductor diameter of 1.42mm, guarantees reliable connectivity. Whether you're working on hookup or equipment installations, this wire is a must-have for any professional or DIY enthusiast in the field.