55A0111-16-54

Heilind Number:RYC55A0111-16-54
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-16-54
ECAD Model:
3D Model

Description:

55A0111-16-54

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-16-54
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Wire Size:16 AWG
Rated Voltage:600 V
Wire Color:Green with Yellow Stripe
Part Aliases:7631573001
SKU:RYC55A0111-16-54

Detailed Description

Enhance your wire management system with our top-quality 16 AWG hookup wire, designed for optimal performance in various applications. Featuring a durable construction with a tin-coated copper conductor and modified radiation cross-linked ETFE insulation, this wire ensures reliable connectivity and protection against environmental factors. With a high 600V voltage rating, it's suitable for both residential and commercial use. The green with yellow stripe color coding allows for easy identification, while the precise wire size guarantees a secure fit. Trust in this essential component for your wiring projects, meeting the highest standards of quality and durability.