| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-6 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216109-005 |
| SKU: | RYC55A0111-16-6 |
55A0111-16-6
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 16 AWG wire, featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation. With a rated voltage of 600 V and excellent conductivity thanks to 19 strands, it ensures reliable performance in various applications. The blue jacket color and sleek .068-inch outside diameter add a professional touch to your projects. Operating smoothly in temperatures ranging from -65 to 150 °C, this wire is ideal for demanding environments. Upgrade your wiring solutions with this Hookup & Equipment Wire, designed to meet stringent quality standards.

