| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-7 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216123-003 2161233001 |
| SKU: | RYC55A0111-16-7 |
55A0111-16-7
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 16 AWG hook-up wire. Designed for maximum efficiency and durability, it features a single conductor made of tin-coated copper with 19 strands. The violet jacket not only adds a pop of color but also ensures easy identification. With a rated voltage of 600V and operating temperature range of -65 to 150°C, this wire is suitable for a variety of applications. The insulation, crafted from modified radiation cross-linked ETFE polymer, provides excellent protection. Its slim .068-inch diameter and .056-inch conductor outside diameter make it easy to work with, guaranteeing a seamless installation every time. Ideal for professionals and hobbyists alike, this wire is a must-have for any toolbox.

