| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-9 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216016-004 |
| SKU: | RYC55A0111-16-9 |
55A0111-16-9
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, boasting a durable tin-coated copper conductor wrapped in modified radiation cross-linked ETFE polymer insulation. With a white jacket and a flexible design featuring 19 strands, it's not only visually appealing but also easy to work with. Rated for 600V and capable of withstanding temperatures from -65 to 150°C, this wire is suitable for a wide range of applications. Its slender .056-inch conductor diameter and .068-inch overall diameter ensure efficient conductivity and space-saving installation. Trust in its RoHS compliance for environmentally friendly performance. Ideal for hookup and equipment setups, this wire guarantees reliable connectivity and durability.

